
PA4343.331NLT | |
|---|---|
DigiKey Part Number | 553-3455-2-ND - Tape & Reel (TR) 553-3455-1-ND - Cut Tape (CT) 553-3455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.331NLT |
Description | FIXED IND 330NH 46A 0.8 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 46 A 0.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.331NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 68A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.92100 | £9.21 |
| 25 | £0.85280 | £21.32 |
| 50 | £0.80360 | £40.18 |
| 100 | £0.75780 | £75.78 |
| 250 | £0.70108 | £175.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.66108 | £330.54 |
| 1,000 | £0.62341 | £623.41 |
| 1,500 | £0.60240 | £903.60 |
| 2,500 | £0.57695 | £1,442.38 |
| 3,500 | £0.56080 | £1,962.80 |
| 5,000 | £0.54971 | £2,748.55 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |


