
PA4340.221NLT | |
|---|---|
DigiKey Part Number | 553-3392-2-ND - Tape & Reel (TR) 553-3392-1-ND - Cut Tape (CT) 553-3392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.221NLT |
Description | FIXED IND 220NH 15.5A 4.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 15.5 A 4.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.221NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.4mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 21A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2020CZERR22M01 | Vishay Dale | 575 | 541-1261-1-ND | £0.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.49900 | £4.99 |
| 25 | £0.46160 | £11.54 |
| 50 | £0.43500 | £21.75 |
| 100 | £0.41020 | £41.02 |
| 250 | £0.37944 | £94.86 |
| 500 | £0.35776 | £178.88 |
| 1,000 | £0.33733 | £337.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.32452 | £649.04 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |


