
PA4338.104NLT | |
|---|---|
DigiKey Part Number | 553-3994-2-ND - Tape & Reel (TR) 553-3994-1-ND - Cut Tape (CT) 553-3994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4338.104NLT |
Description | FIXED IND 100UH 1A 290 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1 A 290mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4338.104NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.39800 | £3.98 |
| 100 | £0.32690 | £32.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25729 | £257.29 |
| 2,000 | £0.24261 | £485.22 |
| 3,000 | £0.23442 | £703.26 |
| 5,000 | £0.22451 | £1,122.55 |
| 7,000 | £0.21822 | £1,527.54 |
| 10,000 | £0.21175 | £2,117.50 |
| 25,000 | £0.20567 | £5,141.75 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

