
PA4337.334NLT | |
|---|---|
DigiKey Part Number | 553-3991-2-ND - Tape & Reel (TR) 553-3991-1-ND - Cut Tape (CT) 553-3991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4337.334NLT |
Description | FIXED IND 330UH 570MA 1.651 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 570 mA 1.651Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4337.334NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.651Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.29800 | £2.98 |
| 100 | £0.24550 | £24.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.19501 | £292.51 |
| 3,000 | £0.18389 | £551.67 |
| 4,500 | £0.17769 | £799.60 |
| 7,500 | £0.17017 | £1,276.27 |
| 10,500 | £0.16541 | £1,736.81 |
| 15,000 | £0.16050 | £2,407.50 |
| 37,500 | £0.15706 | £5,889.75 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

