
PA4337.105NLT | |
|---|---|
DigiKey Part Number | 553-PA4337.105NLTTR-ND - Tape & Reel (TR) 553-PA4337.105NLTCT-ND - Cut Tape (CT) 553-PA4337.105NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4337.105NLT |
Description | FIXED IND 1MH 300MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 300 mA 4.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4337.105NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.29800 | £2.98 |
| 100 | £0.24550 | £24.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.20281 | £304.21 |
| 3,000 | £0.19125 | £573.75 |
| 4,500 | £0.18480 | £831.60 |
| 7,500 | £0.17698 | £1,327.35 |
| 10,500 | £0.17202 | £1,806.21 |
| 15,000 | £0.16692 | £2,503.80 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

