
PA4322.472NLT | |
|---|---|
DigiKey Part Number | 553-3696-2-ND - Tape & Reel (TR) 553-3696-1-ND - Cut Tape (CT) 553-3696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4322.472NLT |
Description | FIXED IND 4.7UH 1.32A 38 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.32 A 38mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4322.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.08A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.201" L x 0.201" W (5.10mm x 5.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.54607 | £1,092.14 |
| 4,000 | £0.52026 | £2,081.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.26000 | £1.26 |
| 10 | £1.07200 | £10.72 |
| 25 | £0.98800 | £24.70 |
| 50 | £0.88280 | £44.14 |
| 100 | £0.73560 | £73.56 |
| 250 | £0.71464 | £178.66 |
| 500 | £0.67258 | £336.29 |
| 1,000 | £0.63055 | £630.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.87700 | £8.77 |
| 100 | £0.72110 | £72.11 |
| 1,000 | £0.59326 | £593.26 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

