
PA4321.334NLT | |
|---|---|
DigiKey Part Number | 553-3693-2-ND - Tape & Reel (TR) 553-3693-1-ND - Cut Tape (CT) 553-3693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4321.334NLT |
Description | FIXED IND 330UH 690MA 748 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 690 mA 748mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4321.334NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 748mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.402" W (10.00mm x 10.20mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £1.07300 | £10.73 |
| 100 | £0.88230 | £88.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.74379 | £557.84 |
| 1,500 | £0.70144 | £1,052.16 |
| 2,250 | £0.67784 | £1,525.14 |
| 3,750 | £0.65162 | £2,443.57 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

