
PA4321.332NLT | |
|---|---|
DigiKey Part Number | 553-3688-2-ND - Tape & Reel (TR) 553-3688-1-ND - Cut Tape (CT) 553-3688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4321.332NLT |
Description | FIXED IND 3.3UH 6.32A 10 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 6.32 A 10mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4321.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.402" W (10.00mm x 10.20mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.59000 | £1.59 |
| 10 | £1.35500 | £13.55 |
| 25 | £1.24880 | £31.22 |
| 50 | £1.11600 | £55.80 |
| 100 | £0.92990 | £92.99 |
| 250 | £0.90340 | £225.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.82369 | £617.77 |
| 1,500 | £0.79711 | £1,195.66 |
| 3,750 | £0.77054 | £2,889.53 |
| 5,250 | £0.74397 | £3,905.84 |
| Unit Price without VAT: | £1.59000 |
|---|---|
| Unit Price with VAT: | £1.90800 |

