150 µH Shielded Wirewound Inductor 2.3 A 185mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4320.154NLT

DigiKey Part Number
553-3684-2-ND - Tape & Reel (TR)
553-3684-1-ND - Cut Tape (CT)
553-3684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4320.154NLT
Description
FIXED IND 150UH 2.3A 185 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 µH Shielded Wirewound Inductor 2.3 A 185mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4320.154NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
185mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,655
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.63000£1.63
10£1.34200£13.42
100£1.10320£110.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£1.00507£301.52
600£0.94780£568.68
900£0.91586£824.27
1,500£0.87717£1,315.76
2,100£0.85261£1,790.48
3,000£0.83438£2,503.14
Manufacturers Standard Package
Unit Price without VAT:£1.63000
Unit Price with VAT:£1.95600