47 µH Shielded Wirewound Inductor 920 mA 155mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4319.473NLT

DigiKey Part Number
553-3717-2-ND - Tape & Reel (TR)
553-3717-1-ND - Cut Tape (CT)
553-3717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4319.473NLT
Description
FIXED IND 47UH 920MA 155 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 920 mA 155mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PA4319.473NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
740mA
Shielding
Shielded
DC Resistance (DCR)
155mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.33000£1.33
10£1.13200£11.32
25£1.04360£26.09
50£0.93280£46.64
100£0.77730£77.73
250£0.75508£188.77
500£0.71066£355.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.66624£666.24
3,000£0.64404£1,932.12
5,000£0.62183£3,109.15
10,000£0.59074£5,907.40
Manufacturers Standard Package
Unit Price without VAT:£1.33000
Unit Price with VAT:£1.59600