
PA4319.333NLT | |
|---|---|
DigiKey Part Number | 553-3716-2-ND - Tape & Reel (TR) 553-3716-1-ND - Cut Tape (CT) 553-3716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4319.333NLT |
Description | FIXED IND 33UH 1.04A 124 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.04 A 124mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4319.333NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 910mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 124mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £1.13200 | £11.32 |
| 25 | £1.04360 | £26.09 |
| 50 | £0.93280 | £46.64 |
| 100 | £0.77730 | £77.73 |
| 250 | £0.75508 | £188.77 |
| 500 | £0.71066 | £355.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.66624 | £666.24 |
| 3,000 | £0.64404 | £1,932.12 |
| 5,000 | £0.62183 | £3,109.15 |
| 10,000 | £0.59074 | £5,907.40 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

