22 µH Shielded Wirewound Inductor 1.26 A 82mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4319.223NLT

DigiKey Part Number
553-3715-2-ND - Tape & Reel (TR)
553-3715-1-ND - Cut Tape (CT)
553-3715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4319.223NLT
Description
FIXED IND 22UH 1.26A 82 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 1.26 A 82mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PA4319.223NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.02A
Shielding
Shielded
DC Resistance (DCR)
82mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.12000£1.12
10£0.92100£9.21
100£0.75780£75.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.62341£623.41
2,000£0.58793£1,175.86
3,000£0.56814£1,704.42
5,000£0.54971£2,748.55
Manufacturers Standard Package
Unit Price without VAT:£1.12000
Unit Price with VAT:£1.34400