
PA4318.472NLT | |
|---|---|
DigiKey Part Number | 553-3704-2-ND - Tape & Reel (TR) 553-3704-1-ND - Cut Tape (CT) 553-3704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4318.472NLT |
Description | FIXED IND 4.7UH 2.6A 43 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 2.6 A 43mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4318.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.240" W (6.10mm x 6.10mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.55500 | £1,110.00 |
| 4,000 | £0.53008 | £2,120.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £1.09200 | £10.92 |
| 25 | £1.00640 | £25.16 |
| 50 | £0.89940 | £44.97 |
| 100 | £0.74950 | £74.95 |
| 250 | £0.72808 | £182.02 |
| 500 | £0.68528 | £342.64 |
| 1,000 | £0.64245 | £642.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.89200 | £8.92 |
| 100 | £0.73340 | £73.34 |
| 1,000 | £0.60333 | £603.33 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

