10 µH Shielded Wirewound Inductor 1.64 A 70mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4318.103NLT

DigiKey Part Number
553-3706-2-ND - Tape & Reel (TR)
553-3706-1-ND - Cut Tape (CT)
553-3706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4318.103NLT
Description
FIXED IND 10UH 1.64A 70 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 1.64 A 70mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PA4318.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.36A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.240" L x 0.240" W (6.10mm x 6.10mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,477
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.29000£1.29
10£1.09200£10.92
25£1.00640£25.16
50£0.89940£44.97
100£0.74950£74.95
250£0.72808£182.02
500£0.68528£342.64
1,000£0.64245£642.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.55500£1,110.00
4,000£0.53008£2,120.32
Manufacturers Standard Package
Unit Price without VAT:£1.29000
Unit Price with VAT:£1.54800