
PA4301.332NLT | |
|---|---|
DigiKey Part Number | 553-2458-2-ND - Tape & Reel (TR) 553-2458-1-ND - Cut Tape (CT) 553-2458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4301.332NLT |
Description | FIXED IND 3.3UH 2.8A 29.9 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.8 A 29.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4301.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.52500 | £5.25 |
| 100 | £0.43190 | £43.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35521 | £355.21 |
| 2,000 | £0.33497 | £669.94 |
| 3,000 | £0.32367 | £971.01 |
| 5,000 | £0.31000 | £1,550.00 |
| 7,000 | £0.30132 | £2,109.24 |
| 10,000 | £0.29239 | £2,923.90 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

