
PA3964.001NLT | |
|---|---|
DigiKey Part Number | PA3964.001NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA3964.001NLT |
Description | XFMR AC FORWARD 7W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation |
Datasheet | Datasheet |
EDA/CAD Models | PA3964.001NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Size / Dimension | 0.614" L x 0.591" W (15.60mm x 15.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Footprint | 0.614" L x 0.650" W (15.60mm x 16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £1.52284 | £1,370.56 |
| Unit Price without VAT: | £1.52284 |
|---|---|
| Unit Price with VAT: | £1.82741 |

