Direct

PA3288.221HL | |
|---|---|
DigiKey Part Number | 553-2958-ND |
Manufacturer | |
Manufacturer Product Number | PA3288.221HL |
Description | FIXED IND 220NH 64A 0.29 MOHM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 64 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.362" L x 0.244" W (9.20mm x 6.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |


