
PA2891.261HLT | |
|---|---|
DigiKey Part Number | 553-PA2891.261HLTTR-ND - Tape & Reel (TR) 553-PA2891.261HLTCT-ND - Cut Tape (CT) 553-PA2891.261HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2891.261HLT |
Description | FIXED IND 260NH 72A 0.22 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 260 nH Shielded Inductor 72 A 0.22mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA2891.261HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 67A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.22mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.510" W (13.70mm x 12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.60400 | £6.04 |
| 100 | £0.49640 | £49.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.44130 | £176.52 |
| 800 | £0.41611 | £332.89 |
| 1,200 | £0.40208 | £482.50 |
| 2,000 | £0.38506 | £770.12 |
| 2,800 | £0.37426 | £1,047.93 |
| 4,000 | £0.36315 | £1,452.60 |
| 10,000 | £0.34357 | £3,435.70 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

