


PA2607.121NLT | |
|---|---|
DigiKey Part Number | 553-PA2607.121NLTTR-ND - Tape & Reel (TR) 553-PA2607.121NLTCT-ND - Cut Tape (CT) 553-PA2607.121NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2607.121NLT |
Description | FIXED IND 115NH 41A 0.29 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 115 nH Shielded Inductor 41 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.406" L x 0.301" W (10.31mm x 7.65mm) |
Current Rating (Amps) | Height - Seated (Max) 0.291" (7.40mm) |
Current - Saturation (Isat) 94A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.95500 | £9.55 |
| 100 | £0.78550 | £78.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.69838 | £279.35 |
| 800 | £0.65855 | £526.84 |
| 1,200 | £0.63634 | £763.61 |
| 2,000 | £0.60946 | £1,218.92 |
| 2,800 | £0.59239 | £1,658.69 |
| 4,000 | £0.57482 | £2,299.28 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |


