Direct
Direct

PA2493HL | |
|---|---|
DigiKey Part Number | PA2493HL-ND |
Manufacturer | |
Manufacturer Product Number | PA2493HL |
Description | INDUCT ARRAY 3 COIL SMD |
Customer Reference | |
Detailed Description | Unshielded 3 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 3 | |
Tolerance | - | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 1.339" L x 0.433" W (34.00mm x 11.00mm) | |
Height | 0.197" (5.00mm) |


