
PA2247.153NLT | |
|---|---|
DigiKey Part Number | 553-PA2247.153NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2247.153NLT |
Description | FIXED IND 15UH 18A 11.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 18 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA2247.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.89165 | £1,418.74 |
| Unit Price without VAT: | £1.89165 |
|---|---|
| Unit Price with VAT: | £2.26998 |

