600 nH Unshielded Wirewound Inductor 6 A 9.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0390.471NL

DigiKey Part Number
553-3557-ND
Manufacturer
Manufacturer Product Number
PA0390.471NL
Description
FIXED IND 600NH 6A 9.7 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 nH Unshielded Wirewound Inductor 6 A 9.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7.7A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
9.7mOhm Max
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.350" L x 0.240" W (8.89mm x 6.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,510
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
160£0.47694£76.31
320£0.44969£143.90
480£0.43450£208.56
800£0.41609£332.87
1,120£0.40439£452.92
1,600£0.39237£627.79
4,000£0.36313£1,452.52
8,000£0.34378£2,750.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.47694
Unit Price with VAT:£0.57233