
PA0390.153NL | |
|---|---|
DigiKey Part Number | 553-3556-ND |
Manufacturer | |
Manufacturer Product Number | PA0390.153NL |
Description | FIXED IND 16UH 1.2A 174.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 µH Unshielded Wirewound Inductor 1.2 A 174.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA0390.153NL Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 174.7mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | £0.41850 | £66.96 |
| 320 | £0.39463 | £126.28 |
| 480 | £0.38127 | £183.01 |
| 800 | £0.36511 | £292.09 |
| 1,120 | £0.35486 | £397.44 |
| 1,600 | £0.34429 | £550.86 |
| 4,000 | £0.31863 | £1,274.52 |
| 8,000 | £0.30052 | £2,404.16 |
| 16,000 | £0.29732 | £4,757.12 |
| Unit Price without VAT: | £0.41850 |
|---|---|
| Unit Price with VAT: | £0.50220 |

