82 µH Shielded Wirewound Inductor 700 mA 350mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1167.823NLT

DigiKey Part Number
553-1090-2-ND - Tape & Reel (TR)
553-1090-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P1167.823NLT
Description
FIXED IND 82UH 700MA 350 MOHM
Customer Reference
Detailed Description
82 µH Shielded Wirewound Inductor 700 mA 350mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.297" L x 0.297" W (7.54mm x 7.54mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.85000£0.85
10£0.69600£6.96
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000