
P1167.473NLT | |
|---|---|
DigiKey Part Number | 553-1087-2-ND - Tape & Reel (TR) 553-1087-1-ND - Cut Tape (CT) 553-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1167.473NLT |
Description | FIXED IND 47UH 940MA 220 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 940 mA 220mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 940mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.83200 | £8.32 |
| 100 | £0.68430 | £68.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.56734 | £510.61 |
| 1,800 | £0.53504 | £963.07 |
| 2,700 | £0.51703 | £1,395.98 |
| 4,500 | £0.49521 | £2,228.44 |
| 6,300 | £0.49020 | £3,088.26 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

