
P1166.682NLT | |
|---|---|
DigiKey Part Number | 553-P1166.682NLTTR-ND - Tape & Reel (TR) 553-P1166.682NLTCT-ND - Cut Tape (CT) 553-P1166.682NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1166.682NLT |
Description | FIXED IND 6.8UH 2.1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 2.1 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1166.682NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.51mm) |
Current - Saturation (Isat) 2.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR73-6R8-R | Eaton - Electronics Division | 2,420 | 513-1134-1-ND | £0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.92200 | £9.22 |
| 100 | £0.75800 | £75.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.61406 | £736.87 |
| 2,400 | £0.57912 | £1,389.89 |
| 3,600 | £0.55964 | £2,014.70 |
| 6,000 | £0.53605 | £3,216.30 |
| 8,400 | £0.52681 | £4,425.20 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

