4.7 µH Unshielded Wirewound Inductor 1.5 A 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0770.472NL

DigiKey Part Number
553-2856-ND
Manufacturer
Manufacturer Product Number
P0770.472NL
Description
FIXED IND 4.7UH 1.5A 90 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 1.5 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,920
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
145£0.43117£62.52
290£0.40659£117.91
435£0.39283£170.88
725£0.37618£272.73
1,015£0.36561£371.09
1,450£0.35472£514.34
3,625£0.32827£1,189.98
7,250£0.30961£2,244.67
14,500£0.30430£4,412.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.43117
Unit Price with VAT:£0.51740