22 µH Unshielded Wirewound Inductor 2.6 A 114mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0751.223NLT

DigiKey Part Number
553-1063-2-ND - Tape & Reel (TR)
553-1063-1-ND - Cut Tape (CT)
553-1063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0751.223NLT
Description
FIXED IND 22UH 2.6A 114 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Wirewound Inductor 2.6 A 114mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0751.223NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Unshielded
DC Resistance (DCR)
114mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.215" (5.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,539
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.60400£6.04
100£0.49640£49.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.41611£332.89
1,600£0.39239£627.82
2,400£0.37917£910.01
4,000£0.36315£1,452.60
5,600£0.35298£1,976.69
8,000£0.34357£2,748.56
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600