
P0751.103NLT | |
|---|---|
DigiKey Part Number | 553-1061-2-ND - Tape & Reel (TR) 553-1061-1-ND - Cut Tape (CT) 553-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0751.103NLT |
Description | FIXED IND 10UH 3.8A 50 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 3.8 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0751.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.60400 | £6.04 |
| 100 | £0.49640 | £49.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.41611 | £332.89 |
| 1,600 | £0.39239 | £627.82 |
| 2,400 | £0.37917 | £910.01 |
| 4,000 | £0.36315 | £1,452.60 |
| 5,600 | £0.35298 | £1,976.69 |
| 8,000 | £0.34357 | £2,748.56 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

