5.6 µH Unshielded Wirewound Inductor 5.3 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0250.562NL

DigiKey Part Number
553-2826-ND
Manufacturer
Manufacturer Product Number
P0250.562NL
Description
FIXED IND 5.6UH 5.3A 20 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Wirewound Inductor 5.3 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.733" L x 0.596" W (18.62mm x 15.14mm)
Height - Seated (Max)
0.290" (7.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,090
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£0.65360£65.36
200£0.61620£123.24
300£0.59533£178.60
500£0.57012£285.06
700£0.55410£387.87
1,000£0.53762£537.62
2,500£0.49754£1,243.85
5,000£0.46927£2,346.35
10,000£0.46683£4,668.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.65360
Unit Price with VAT:£0.78432