P0153NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: £2.16371
Datasheet
472 µH Unshielded Toroidal Inductor 530 mA 1.52Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0153NLT

DigiKey Part Number
P0153NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0153NLT
Description
FIXED IND 472UH 530MA 1.52 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
472 µH Unshielded Toroidal Inductor 530 mA 1.52Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0153NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.52Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.215" (5.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.02412£2,024.12
Unit Price without VAT:£2.02412
Unit Price with VAT:£2.42894