NS0015 LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 1,083
Unit Price: £2.63000
Datasheet
350µH LAN 10/100 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS0015 LF

DigiKey Part Number
553-NS0015LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NS0015 LF
Description
MDL SMD 10/100 SINGLE PORT N/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1CT Transmitter, 1:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.276" W (12.70mm x 7.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£1.29261£1,938.91
Manufacturers Standard Package
Unit Price without VAT:£1.29261
Unit Price with VAT:£1.55113