
NMOWB450C | |
|---|---|
DigiKey Part Number | 553-NMOWB450C-ND |
Manufacturer | |
Manufacturer Product Number | NMOWB450C |
Description | COIL/STAINLESS WHIP, 3.5 DB, 450 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 5.5dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 462.5MHz | Mounting Type Magnetic |
Frequency Range 450MHz ~ 475MHz | Height (Max) 35.500" (901.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.39000 | £79.39 |
| 10 | £66.53500 | £665.35 |
| 25 | £63.32560 | £1,583.14 |
| 100 | £59.79900 | £5,979.90 |
| Unit Price without VAT: | £79.39000 |
|---|---|
| Unit Price with VAT: | £95.26800 |



