
NMO490C | |
|---|---|
DigiKey Part Number | 553-NMO490C-ND |
Manufacturer | |
Manufacturer Product Number | NMO490C |
Description | ANTENNA NMO UHF WHIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 1.5 |
Packaging Bag | Return Loss -10dB |
Part Status Active | Gain 5.6dBi |
Frequency Group UHF (300MHz ~ 1GHz) | Power - Max 200 W |
Frequency (Center/Band) 501MHz | Termination NMO |
Frequency Range 490MHz ~ 512MHz | Mounting Type Magnetic |
Antenna Type Whip, Straight | Height (Max) 33.000" (838.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £33.65225 | £1,346.09 |
| Unit Price without VAT: | £33.65225 |
|---|---|
| Unit Price with VAT: | £40.38270 |

