
NMO450CHW | |
|---|---|
DigiKey Part Number | 553-NMO450CHW-ND |
Manufacturer | |
Manufacturer Product Number | NMO450CHW |
Description | NMO HW COIL / WHIP, 5.5 DB, 450 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 5.5dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 460MHz | Mounting Type Magnetic |
Frequency Range 450MHz ~ 470MHz | Height (Max) 35.500" (901.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.41000 | £78.41 |
| 10 | £65.69100 | £656.91 |
| 25 | £62.51560 | £1,562.89 |
| 100 | £59.02670 | £5,902.67 |
| Unit Price without VAT: | £78.41000 |
|---|---|
| Unit Price with VAT: | £94.09200 |



