
LPT600/3800NMOHF | |
|---|---|
DigiKey Part Number | 553-LPT600/3800NMOHF-ND |
Manufacturer | |
Manufacturer Product Number | LPT600/3800NMOHF |
Description | ANTENNA, LOW PROFILE TRANSIT-STY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.94GHz, 2.5GHz, 3.6GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz , 3.4GHz ~ 3.8GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 2.5, 3.1 | |
Return Loss | - | |
Gain | 3.8dBi, 5.2dBi, 5.6dBi, 5.5dBi | |
Power - Max | 60 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 3.059" (77.70mm) | |
Applications | 4G, 5G, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.20000 | £31.20 |
| 10 | £25.47900 | £254.79 |
| 25 | £24.04960 | £601.24 |
| 100 | £22.47820 | £2,247.82 |
| 250 | £21.72940 | £5,432.35 |
| Unit Price without VAT: | £31.20000 |
|---|---|
| Unit Price with VAT: | £37.44000 |

