
JD4-1001NL | |
|---|---|
DigiKey Part Number | 553-3213-ND |
Manufacturer | |
Manufacturer Product Number | JD4-1001NL |
Description | CONN JACK |
Customer Reference | |
Detailed Description | Port |
Datasheet | Datasheet |
EDA/CAD Models | JD4-1001NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | - | |
Applications | - | |
Mounting Type | - | |
Orientation | - | |
Termination | - | |
Height Above Board | - | |
LED Color | - | |
Number of Cores per Jack | - | |
Shielding | - | |
Features | - | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | - | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |

