
J0C-0006NLT | |
|---|---|
DigiKey Part Number | 553-J0C-0006NLTTR-ND - Tape & Reel (TR) 553-J0C-0006NLTCT-ND - Cut Tape (CT) 553-J0C-0006NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J0C-0006NLT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J0C-0006NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.58000 | £5.58 |
| 10 | £4.74300 | £47.43 |
| 25 | £4.44600 | £111.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £3.24900 | £292.41 |
| 180 | £3.18456 | £573.22 |
| Unit Price without VAT: | £5.58000 |
|---|---|
| Unit Price with VAT: | £6.69600 |

