
J0B-0388NL | |
|---|---|
DigiKey Part Number | J0B-0388NL-ND |
Manufacturer | |
Manufacturer Product Number | J0B-0388NL |
Description | CONN JACK 16PORT PCB |
Customer Reference | |
Detailed Description | 16 Port RJ45 Through Hole 10/100/1000 Base-T, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | RJ45 | |
Number of Ports | 16 | |
Number of Rows | 2 | |
Applications | 10/100/1000 Base-T, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.005" (25.53mm) | |
LED Color | - | |
Number of Cores per Jack | 9 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |

