


HB6011HLT | |
|---|---|
DigiKey Part Number | 553-HB6011HLTTR-ND - Tape & Reel (TR) 553-HB6011HLTCT-ND - Cut Tape (CT) 553-HB6011HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB6011HLT |
Description | MOD DUAL 1GP 1:1 HF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.33000 | £5.33 |
| 10 | £4.16200 | £41.62 |
| 25 | £3.85160 | £96.29 |
| 50 | £3.65840 | £182.92 |
| 100 | £3.49510 | £349.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £2.89963 | £1,014.87 |
| 700 | £2.80833 | £1,965.83 |
| 1,050 | £2.75900 | £2,896.95 |
| Unit Price without VAT: | £5.33000 |
|---|---|
| Unit Price with VAT: | £6.39600 |

