180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB5G019HLT

DigiKey Part Number
553-HB5G019HLTTR-ND - Tape & Reel (TR)
553-HB5G019HLTCT-ND - Cut Tape (CT)
553-HB5G019HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB5G019HLT
Description
MOD DUAL 5GPP 1:1 HF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 5G Base-T
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.291" L x 0.543" W (32.80mm x 13.80mm)
Height - Seated (Max)
0.287" (7.30mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£6.48000£6.48
10£5.14400£51.44
25£4.78880£119.72
50£4.56720£228.36
100£4.38020£438.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£4.59273£1,377.82
600£4.44782£2,668.69
900£4.36496£3,928.46
1,500£4.26252£6,393.78
Manufacturers Standard Package
Unit Price without VAT:£6.48000
Unit Price with VAT:£7.77600