


HB5G007HLT | |
|---|---|
DigiKey Part Number | 553-HB5G007HLTTR-ND - Tape & Reel (TR) 553-HB5G007HLTCT-ND - Cut Tape (CT) 553-HB5G007HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB5G007HLT |
Description | MOD SIN 5GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.60000 | £3.60 |
| 10 | £3.25300 | £32.53 |
| 25 | £3.12240 | £78.06 |
| 50 | £3.02640 | £151.32 |
| 100 | £2.93270 | £293.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £2.76960 | £969.36 |
| 700 | £2.68274 | £1,877.92 |
| 1,050 | £2.63305 | £2,764.70 |
| 1,750 | £2.57159 | £4,500.28 |
| 2,450 | £2.53180 | £6,202.91 |
| Unit Price without VAT: | £3.60000 |
|---|---|
| Unit Price with VAT: | £4.32000 |

