
H7029FNLT | |
|---|---|
DigiKey Part Number | 553-H7029FNLTTR-ND - Tape & Reel (TR) 553-H7029FNLTCT-ND - Cut Tape (CT) 553-H7029FNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H7029FNLT |
Description | 10GBASE-T DISCRETE 4CH MAR/SOL P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7029FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.539" L x 0.591" W (13.70mm x 15.00mm) | |
Height - Seated (Max) | 0.230" (5.85mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.52000 | £7.52 |
| 10 | £6.78600 | £67.86 |
| 25 | £6.50960 | £162.74 |
| 50 | £6.30680 | £315.34 |
| 100 | £6.10930 | £610.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £4.93610 | £1,480.83 |
| 600 | £4.77993 | £2,867.96 |
| 900 | £4.69066 | £4,221.59 |
| 1,500 | £4.61941 | £6,929.12 |
| Unit Price without VAT: | £7.52000 |
|---|---|
| Unit Price with VAT: | £9.02400 |

