
H1141NLT | |
|---|---|
DigiKey Part Number | H1141NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H1141NLT |
Description | XFRMR MODUL AUTO MDI/MDIX 10/100 |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.495" L x 0.475" W (12.57mm x 12.07mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.04 oz (1.14 g) |

