35µH, 200µH LAN 10 Base-T Pulse Transformer 1CT:2.5CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35µH, 200µH LAN 10 Base-T Pulse Transformer 1CT:2.5CT Transmitter, 1CT:1CT Receiver Surface Mount
EX2024FNL

EX2024FNL

DigiKey Part Number
553-2215-5-ND
Manufacturer
Manufacturer Product Number
EX2024FNL
Description
PULSE XFMR 1CT:2.5CT 1CT:1CT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
35µH, 200µH LAN 10 Base-T Pulse Transformer 1CT:2.5CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EX2024FNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10 Base-T
Inductance
35µH, 200µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2.5CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.498" L x 0.350" W (12.65mm x 8.89mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,089
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.60000£3.60
10£3.25400£32.54
40£3.05750£122.30
80£2.96313£237.05
120£2.90892£349.07
280£2.79857£783.60
520£2.72015£1,414.48
1,000£2.63943£2,639.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.60000
Unit Price with VAT:£4.32000