
E6664-110262-L | |
|---|---|
DigiKey Part Number | 553-E6664-110262-LTR-ND - Tape & Reel (TR) 553-E6664-110262-LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | E6664-110262-L |
Description | CONN, RJ11, 1X1,6P4C,OFFSET,NO S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.78600 | £7.86 |
| 25 | £0.72480 | £18.12 |
| 50 | £0.68140 | £34.07 |
| 100 | £0.64090 | £64.09 |
| 250 | £0.59080 | £147.70 |
| 500 | £0.55558 | £277.79 |
| 1,000 | £0.52248 | £522.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,640 | £0.47942 | £1,265.67 |
| 5,280 | £0.46688 | £2,465.13 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

