Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E5388-EH05Y2-L | |
|---|---|
DigiKey Part Number | E5388-EH05Y2-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E5388-EH05Y2-L |
Description | CONN MOD JACK R/A 8P8C |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA FR52), Nylon FR52 | |
Operating Temperature | -40°C ~ 85°C |




