
DPC-230-5B45 | |
|---|---|
DigiKey Part Number | DPC-230-5B45-ND |
Manufacturer | |
Manufacturer Product Number | DPC-230-5B45 |
Description | PWR XFMR LAMINATED 1.2VA TH |
Customer Reference | |
Detailed Description | Laminated Core 1.2VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 10mA, Series 5mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 10mA, Series 5mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 30.18mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.188 lb (85.28 g) |

