16.5 mH @ 10 kHz 2 Line Common Mode Choke DCR 1.65Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX8333NL

DigiKey Part Number
553-2759-5-ND
Manufacturer
Manufacturer Product Number
BX8333NL
Description
CMC 16.5MH 2 LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.5 mH @ 10 kHz 2 Line Common Mode Choke DCR 1.65Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
16.5 mH @ 10 kHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1.65Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
-
Size / Dimension
-
Height (Max)
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1,320£1.22761£1,620.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.22761
Unit Price with VAT:£1.47313