1.5 µH Shielded Inductor 4.32 A 16mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVS006060281R5T00

DigiKey Part Number
553-BWVS006060281R5T00TR-ND - Tape & Reel (TR)
553-BWVS006060281R5T00CT-ND - Cut Tape (CT)
553-BWVS006060281R5T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS006060281R5T00
Description
FIXED IND 1.5UH 4.32A 16 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 4.32 A 16mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5.67A
Shielding
Shielded
DC Resistance (DCR)
16mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,895
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.21400£2.14
100£0.17580£17.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.13972£209.58
3,000£0.13175£395.25
4,500£0.12730£572.85
7,500£0.12191£914.33
10,500£0.11849£1,244.14
15,000£0.11497£1,724.55
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200